Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Series
KISSLING 35
Contact Current Rating
400 A
Number of Switch Positions
2
Number of Contacts
2
Voltage Rating
32V
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
TE Connectivity KISSLING 35, 2 Position SPST Rotary Switch, 400 A
1
P.O.A.
TE Connectivity KISSLING 35, 2 Position SPST Rotary Switch, 400 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Series
KISSLING 35
Contact Current Rating
400 A
Number of Switch Positions
2
Number of Contacts
2
Voltage Rating
32V
Country of Origin
Germany