TE Connectivity, 1 Position Rotary Switch, 500 A

RS Stock No.: 252-7523Brand: TE ConnectivityManufacturers Part No.: 35-511-200-R-A5-900
brand-logo
View all in Rotary Switches

Technical documents

Specifications

Contact Current Rating

500 A

Number of Switch Positions

1

Voltage Rating

32V dc

Country of Origin

Germany

P.O.A.

TE Connectivity, 1 Position Rotary Switch, 500 A

P.O.A.

TE Connectivity, 1 Position Rotary Switch, 500 A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Contact Current Rating

500 A

Number of Switch Positions

1

Voltage Rating

32V dc

Country of Origin

Germany