Technical documents
Specifications
Brand
TE ConnectivityResistance
200Ω
Technology
Thick Film
Package/Case
2010 (5025M)
Tolerance
±1%
Power Rating
2W
Temperature Coefficient
±100ppm/°C
Series
3502
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 3502 200Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
1
P.O.A.
TE Connectivity 3502 200Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityResistance
200Ω
Technology
Thick Film
Package/Case
2010 (5025M)
Tolerance
±1%
Power Rating
2W
Temperature Coefficient
±100ppm/°C
Series
3502
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand