Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
6
Pitch
6.35mm
Type
Power
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
19A
Voltage Rating
600 V
Series
Universal MATE-N-LOK
Contact Material
Bronze
Product details
TE Connectivity Universal MATE-N-LOK PCB Vertical Pin Headers
A range of Universal MATE-N-LOK Vertical Pin Headers in single row and matrix formats to mount with PCB free plug housings.
Solder tail length 4.4mm (except 720-2073 which has a 5.97 mm tail length)
PCB hole dia. 1.78mm
*Excludes stand-off of 0.76 mm
Approvals
UL, CSA
TE Connectivity Universal MATE-N-LOK™ Range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
6
Pitch
6.35mm
Type
Power
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
19A
Voltage Rating
600 V
Series
Universal MATE-N-LOK
Contact Material
Bronze
Product details
TE Connectivity Universal MATE-N-LOK PCB Vertical Pin Headers
A range of Universal MATE-N-LOK Vertical Pin Headers in single row and matrix formats to mount with PCB free plug housings.
Solder tail length 4.4mm (except 720-2073 which has a 5.97 mm tail length)
PCB hole dia. 1.78mm
*Excludes stand-off of 0.76 mm
Approvals
UL, CSA