TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 24AWG Min, 18AWG Max

RS Stock No.: 680-1711Brand: TE ConnectivityManufacturers Part No.: 350690-1Distrelec Article No.: 14418870
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Gender

Male

For Use With

Universal MATE-N-LOK Connector Housing

Series

Universal MATE-N-LOK

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Maximum Wire Size mm²

0.8mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.8mm²

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Minimum Wire Size (AWG)

24AWG

Contact Material

Brass

Maximum Wire Size AWG

18AWG

Maximum Wire Size (AWG)

18AWG

Country of Origin

United States

Product details

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling

A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 24AWG Min, 18AWG Max
Select packaging type

P.O.A.

TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 24AWG Min, 18AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000 - 9900P.O.A.
10000+P.O.A.

Technical documents

Specifications

Gender

Male

For Use With

Universal MATE-N-LOK Connector Housing

Series

Universal MATE-N-LOK

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Maximum Wire Size mm²

0.8mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.8mm²

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Minimum Wire Size (AWG)

24AWG

Contact Material

Brass

Maximum Wire Size AWG

18AWG

Maximum Wire Size (AWG)

18AWG

Country of Origin

United States

Product details

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling

A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System