TE Connectivity Crimp Ring Terminal, 3.5mm Stud Size, Yellow

RS Stock No.: 669-2100Brand: TE ConnectivityManufacturers Part No.: 35149
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Insulation Material

Nylon

Stud Size

3.5mm

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Overall Length

24.2mm

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Crimp Ring Terminal, 3.5mm Stud Size, Yellow

P.O.A.

TE Connectivity Crimp Ring Terminal, 3.5mm Stud Size, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 200P.O.A.
250 - 450P.O.A.
500 - 950P.O.A.
1000 - 2450P.O.A.
2500+P.O.A.

Technical documents

Specifications

Insulation Material

Nylon

Stud Size

3.5mm

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Overall Length

24.2mm