Technical documents
Specifications
Brand
TE ConnectivityBackplane Connector Type
Hard Metric Type C
Gender
Female
Number Of Contacts
55
Number of Columns
11
Number Of Rows
5
Body Orientation
Right Angle
Housing Material
Glass Fibre Reinforced PBT
Pitch
2mm
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Plating
Gold
Current Rating
1.5A
Voltage Rating
500 V ac
Termination Method
Solder
Series
Z-PACK HM
Series Number
352115
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
TE Connectivity Z-PACK™ HM 2mm Type C Backplane Connectors
Z-PACK™ HM 2mm Type C backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact and CompactPCI options (please refer to additonal data table for details). These Z-PACK™ Hard Metric Type C backplane connectors have UL 94V-0 polyester housings with various mating alignment options including guide lugs and polarizing pegs and offer standard crosstalk.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityBackplane Connector Type
Hard Metric Type C
Gender
Female
Number Of Contacts
55
Number of Columns
11
Number Of Rows
5
Body Orientation
Right Angle
Housing Material
Glass Fibre Reinforced PBT
Pitch
2mm
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Plating
Gold
Current Rating
1.5A
Voltage Rating
500 V ac
Termination Method
Solder
Series
Z-PACK HM
Series Number
352115
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
TE Connectivity Z-PACK™ HM 2mm Type C Backplane Connectors
Z-PACK™ HM 2mm Type C backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact and CompactPCI options (please refer to additonal data table for details). These Z-PACK™ Hard Metric Type C backplane connectors have UL 94V-0 polyester housings with various mating alignment options including guide lugs and polarizing pegs and offer standard crosstalk.