TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type C Backplane Connector, Female, Right Angle, 11 Column, 5 Row, 55

RS Stock No.: 739-1003Brand: TE ConnectivityManufacturers Part No.: 352115-1
brand-logo
View all in Backplane Connectors

Technical documents

Specifications

Backplane Connector Type

Hard Metric Type C

Gender

Female

Number Of Contacts

55

Number of Columns

11

Number Of Rows

5

Body Orientation

Right Angle

Housing Material

Glass Fibre Reinforced PBT

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold

Current Rating

1.5A

Voltage Rating

500 V ac

Termination Method

Solder

Series

Z-PACK HM

Series Number

352115

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

TE Connectivity Z-PACK™ HM 2mm Type C Backplane Connectors

Z-PACK™ HM 2mm Type C backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact and CompactPCI options (please refer to additonal data table for details). These Z-PACK™ Hard Metric Type C backplane connectors have UL 94V-0 polyester housings with various mating alignment options including guide lugs and polarizing pegs and offer standard crosstalk.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type C Backplane Connector, Female, Right Angle, 11 Column, 5 Row, 55
Select packaging type

P.O.A.

TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type C Backplane Connector, Female, Right Angle, 11 Column, 5 Row, 55
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Backplane Connector Type

Hard Metric Type C

Gender

Female

Number Of Contacts

55

Number of Columns

11

Number Of Rows

5

Body Orientation

Right Angle

Housing Material

Glass Fibre Reinforced PBT

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold

Current Rating

1.5A

Voltage Rating

500 V ac

Termination Method

Solder

Series

Z-PACK HM

Series Number

352115

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

TE Connectivity Z-PACK™ HM 2mm Type C Backplane Connectors

Z-PACK™ HM 2mm Type C backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact and CompactPCI options (please refer to additonal data table for details). These Z-PACK™ Hard Metric Type C backplane connectors have UL 94V-0 polyester housings with various mating alignment options including guide lugs and polarizing pegs and offer standard crosstalk.