TE Connectivity, MULTILOCK 40 III Automotive Connector Plug Cable Mount 24 Way 353029-1

RS Stock No.: 161-4657Brand: TE ConnectivityManufacturers Part No.: 353029-1
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Number Of Contacts

24

Gender

Male

Number Of Rows

3

Mounting Type

Cable Mount

Series

MULTILOCK 40 III

Width

24.6mm

Depth

21mm

Housing Material

PBT

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, MULTILOCK 40 III Automotive Connector Plug Cable Mount 24 Way 353029-1

P.O.A.

TE Connectivity, MULTILOCK 40 III Automotive Connector Plug Cable Mount 24 Way 353029-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

24

Gender

Male

Number Of Rows

3

Mounting Type

Cable Mount

Series

MULTILOCK 40 III

Width

24.6mm

Depth

21mm

Housing Material

PBT

Country of Origin

Japan