TE Connectivity PRO-CRIMPER III Hand Ratcheting Crimp Tool Frame

Technical documents
Specifications
Brand
TE ConnectivityProduct Type
Crimp Tool Frame
Operation
Hand
Ratcheting
Yes
Series
PRO-CRIMPER III
Distrelec Product Id
18048191
Country of Origin
Taiwan, Province Of China
Product details
TE Connectivity Commercial Grade Pro-Crimper III Hand Crimping Tool Frame
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
PRO-CRIMPER III Hand Crimping Tool - Overview
From TE Connectivity a PRO-CRIMPER III commercial grade hand operated crimping tool frame assembly designed to accept a wide range of interchangeable SDE die assemblies. Commercial grade hand crimping tools incorporate features for long lasting performance including a construction of durable high-carbon steel and extra strength pivot pins. The head of the crimping tool is angled to reduce hand-stretch and to allow an easier view of the crimp area. The handles have a reduced handle force and an ergonomic design reducing operator fatigue and making the tool easy and comfortable to use.
The tool frame has two handles and jaws (stationary and moving) and an adjustable ratchet with emergency ratchet release. The jaws of the tool frame are slotted for easy insertion of the die assemblies which are secured in place by two screws.
SDE (Standard Die Envelope)
Commercial grade crimp tools use SDE (Standard Die Envelope) technology. SDE technology enables the dies to be used in different types of tooling within the same SDE system including, manual, battery, pneumatic and electric tools. There is no need to have separate dies fitted to each type of tool, saving time and costs. The dies are easily swapped from one type of tool to another by removing two screws
Adjustable Ratchet
The PRO-CRIMPER III crimp tool features an adjustable ratchet which the operator is responsible for setting. The adjustment is made using an adjustment wheel which controls the amount of handle pressure that is exerted on the jaws during crimping. The ratchet stays locked until the handles of the tool are fully closed and the dies are bottomed. This feature prevents partial crimps by ensuring that a full crimping cycle is achieved and enables the operator to repeatedly produce consistent, high-quality crimps.
Key Features and Benefits
High carbon-steel construction for durability
Extra strength pivot pins
Ratchet control ensures that a full crimp cycle is achieved
Emergency ratchet release
Standard Die Envelope (SDE) for flexibility and cost savings
Accepts a full range of interchangeable dies
Angled head and ergonomic handles for user comfort
Product Application Information
The versatility of the SDE technology allows PRO-CRIMPER III tools to be taken from bench to production or into the field. Applications include R and D prototyping, networking applications, field installation work and on-site repairs in industrial, commercial or institutional applications.
Questions and Answers
Are Dies Included?
No, the die assemblies need to be purchased separately, see stock numbers 849-210, 371-5581, 864-3400 typically
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityProduct Type
Crimp Tool Frame
Operation
Hand
Ratcheting
Yes
Series
PRO-CRIMPER III
Distrelec Product Id
18048191
Country of Origin
Taiwan, Province Of China
Product details
TE Connectivity Commercial Grade Pro-Crimper III Hand Crimping Tool Frame
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
PRO-CRIMPER III Hand Crimping Tool - Overview
From TE Connectivity a PRO-CRIMPER III commercial grade hand operated crimping tool frame assembly designed to accept a wide range of interchangeable SDE die assemblies. Commercial grade hand crimping tools incorporate features for long lasting performance including a construction of durable high-carbon steel and extra strength pivot pins. The head of the crimping tool is angled to reduce hand-stretch and to allow an easier view of the crimp area. The handles have a reduced handle force and an ergonomic design reducing operator fatigue and making the tool easy and comfortable to use.
The tool frame has two handles and jaws (stationary and moving) and an adjustable ratchet with emergency ratchet release. The jaws of the tool frame are slotted for easy insertion of the die assemblies which are secured in place by two screws.
SDE (Standard Die Envelope)
Commercial grade crimp tools use SDE (Standard Die Envelope) technology. SDE technology enables the dies to be used in different types of tooling within the same SDE system including, manual, battery, pneumatic and electric tools. There is no need to have separate dies fitted to each type of tool, saving time and costs. The dies are easily swapped from one type of tool to another by removing two screws
Adjustable Ratchet
The PRO-CRIMPER III crimp tool features an adjustable ratchet which the operator is responsible for setting. The adjustment is made using an adjustment wheel which controls the amount of handle pressure that is exerted on the jaws during crimping. The ratchet stays locked until the handles of the tool are fully closed and the dies are bottomed. This feature prevents partial crimps by ensuring that a full crimping cycle is achieved and enables the operator to repeatedly produce consistent, high-quality crimps.
Key Features and Benefits
High carbon-steel construction for durability
Extra strength pivot pins
Ratchet control ensures that a full crimp cycle is achieved
Emergency ratchet release
Standard Die Envelope (SDE) for flexibility and cost savings
Accepts a full range of interchangeable dies
Angled head and ergonomic handles for user comfort
Product Application Information
The versatility of the SDE technology allows PRO-CRIMPER III tools to be taken from bench to production or into the field. Applications include R and D prototyping, networking applications, field installation work and on-site repairs in industrial, commercial or institutional applications.
Questions and Answers
Are Dies Included?
No, the die assemblies need to be purchased separately, see stock numbers 849-210, 371-5581, 864-3400 typically