Technical documents
Specifications
Brand
TE ConnectivityResistance
10MΩ
Technology
Thick Film
Package/Case
4257 (11070M
Tolerance
±5%
Power Rating
6W
Temperature Coefficient
±100ppm/°C
Series
3560
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 10MΩ, 4257 (11070M Thick Film SMD Resistor ±5% 6W - 356010MJT
Select packaging type
Standard
1
P.O.A.
TE Connectivity 10MΩ, 4257 (11070M Thick Film SMD Resistor ±5% 6W - 356010MJT
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityResistance
10MΩ
Technology
Thick Film
Package/Case
4257 (11070M
Tolerance
±5%
Power Rating
6W
Temperature Coefficient
±100ppm/°C
Series
3560
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand