TE Connectivity Crimp Ring Terminal, 4mm Stud Size, Yellow

RS Stock No.: 669-2204Brand: TE ConnectivityManufacturers Part No.: 35605
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Insulation Material

PVC

Stud Size

4mm

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Overall Length

29.77mm

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Crimp Ring Terminal, 4mm Stud Size, Yellow

P.O.A.

TE Connectivity Crimp Ring Terminal, 4mm Stud Size, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 200P.O.A.
250 - 450P.O.A.
500 - 950P.O.A.
1000 - 2450P.O.A.
2500+P.O.A.

Technical documents

Specifications

Insulation Material

PVC

Stud Size

4mm

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Overall Length

29.77mm