Technical documents
Specifications
Brand
TE ConnectivityInductance
1 μH
Maximum dc Current
450mA
Package/Case
1812 (4532M)
Length
4.5mm
Depth
3.2mm
Height
3.2mm
Dimensions
4.5 x 3.2 x 3.2mm
Shielded
Yes
Tolerance
±10%
Maximum DC Resistance
500mΩ
Series
3613C
Core Material
Ferrite
Maximum Self Resonant Frequency
100MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+100°C
Moulded
Yes
Minimum Operating Temperature
-30°C
Minimum Quality Factor
50
Country of Origin
Taiwan, Province Of China
Product details
Tyco 1812 3613C Series Wire Wound Inductors
3613C Series Wire Wound Inductors are ferrite based and highly reliable
Small and versatile size- 3.2 x 4.5 mm
Temperature range -30°C to +100°C
Developed for automatic mounting applications
SMT 1812 Inductors (Chokes)
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
10
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
10
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivityInductance
1 μH
Maximum dc Current
450mA
Package/Case
1812 (4532M)
Length
4.5mm
Depth
3.2mm
Height
3.2mm
Dimensions
4.5 x 3.2 x 3.2mm
Shielded
Yes
Tolerance
±10%
Maximum DC Resistance
500mΩ
Series
3613C
Core Material
Ferrite
Maximum Self Resonant Frequency
100MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+100°C
Moulded
Yes
Minimum Operating Temperature
-30°C
Minimum Quality Factor
50
Country of Origin
Taiwan, Province Of China
Product details
Tyco 1812 3613C Series Wire Wound Inductors
3613C Series Wire Wound Inductors are ferrite based and highly reliable
Small and versatile size- 3.2 x 4.5 mm
Temperature range -30°C to +100°C
Developed for automatic mounting applications
