Technical documents
Specifications
Brand
TE ConnectivityKit Includes
Chip Inductor
Number of Pieces
2150
Maximum Inductance
68nH
Minimum Inductance
1nH
Operating Temperature Range
-40 °C → +125 °C
Country of Origin
Taiwan, Province Of China
Product details
TE Connectivity 3650 High Frequency SMD Chip Inductor Kit
Wire-wound construction
High Q factor
High self-resonant frequency
Surface Mount Inductors and Chokes
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Chip Inductor Inductor Kit, 2150 pieces
1
P.O.A.
TE Connectivity Chip Inductor Inductor Kit, 2150 pieces
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityKit Includes
Chip Inductor
Number of Pieces
2150
Maximum Inductance
68nH
Minimum Inductance
1nH
Operating Temperature Range
-40 °C → +125 °C
Country of Origin
Taiwan, Province Of China
Product details
TE Connectivity 3650 High Frequency SMD Chip Inductor Kit
Wire-wound construction
High Q factor
High self-resonant frequency