TE Connectivity, 3650, 0805 (2012M) Wire-wound SMD Inductor 39 nH ±5% Wire-Wound 500mA Idc Q:60

RS Stock No.: 532-3314PBrand: TE ConnectivityManufacturers Part No.: 36502A39NJTDG
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

39 nH

Maximum dc Current

500mA

Package/Case

0805 (2012M)

Length

2.29mm

Depth

1.73mm

Height

1.52mm

Dimensions

2.29 x 1.73 x 1.52mm

Tolerance

±5%

Maximum DC Resistance

290mΩ

Series

3650

Maximum Self Resonant Frequency

2GHz

Minimum Quality Factor

60

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

0805 - 3650 Series

0805 format
Wire-wound construction
High Q factor
High self-resonant frequency

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 3650, 0805 (2012M) Wire-wound SMD Inductor 39 nH ±5% Wire-Wound 500mA Idc Q:60
Select packaging type

P.O.A.

TE Connectivity, 3650, 0805 (2012M) Wire-wound SMD Inductor 39 nH ±5% Wire-Wound 500mA Idc Q:60
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Inductance

39 nH

Maximum dc Current

500mA

Package/Case

0805 (2012M)

Length

2.29mm

Depth

1.73mm

Height

1.52mm

Dimensions

2.29 x 1.73 x 1.52mm

Tolerance

±5%

Maximum DC Resistance

290mΩ

Series

3650

Maximum Self Resonant Frequency

2GHz

Minimum Quality Factor

60

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

0805 - 3650 Series

0805 format
Wire-wound construction
High Q factor
High self-resonant frequency