Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, SOLISTRAND Butt Splice Connector, Uninsulated, Tin 8 AWG

RS Stock No.: 373-364Brand: TE ConnectivityManufacturers Part No.: 36906
brand-logo
View all in Splice Connectors

Technical documents

Specifications

Splice Type

Butt

Wire Size

8 AWG

Overall Length

21.01mm

Diameter

7.52mm

Insulation

Uninsulated

Series

SOLISTRAND

Contact Material

Copper

Contact Plating

Tin

Thickness

1.22mm

Product details

TE Connectivity SOLISTRAND Sight Hole Closed Barrel Butt Splices

SOLISTRAND sight hole closed barrel butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND sight hole closed barrel butt splices are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND sight hole butt splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping

TE Connectivity SOLISTRAND Terminals and Splices

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, SOLISTRAND Butt Splice Connector, Uninsulated, Tin 8 AWG

P.O.A.

TE Connectivity, SOLISTRAND Butt Splice Connector, Uninsulated, Tin 8 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 450P.O.A.
500 - 1200P.O.A.
1250 - 2450P.O.A.
2500 - 4950P.O.A.
5000+P.O.A.

Technical documents

Specifications

Splice Type

Butt

Wire Size

8 AWG

Overall Length

21.01mm

Diameter

7.52mm

Insulation

Uninsulated

Series

SOLISTRAND

Contact Material

Copper

Contact Plating

Tin

Thickness

1.22mm

Product details

TE Connectivity SOLISTRAND Sight Hole Closed Barrel Butt Splices

SOLISTRAND sight hole closed barrel butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND sight hole closed barrel butt splices are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND sight hole butt splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping

TE Connectivity SOLISTRAND Terminals and Splices