TE Connectivity Y Joint Black, Fluid Resistant Elastomer, 13.2mm

Technical documents
Specifications
Brand
TE ConnectivityType
Y Joint
Inside Diameter Primary
13.2mm
Inside Diameter (Primary)
13.2mm
Inside Diameter Secondary
6.6mm
Inside Diameter (Secondary)
6.6mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
2
Shrink Temperature
+135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
6.1mm
Shrunk Diameter (Primary)
6.1mm
Shrunk Diameter Secondary
3.3mm
Shrunk Diameter (Secondary)
3.3mm
Distrelec Product Id
30399856
Country of Origin
Mexico
Product details
"Y" Shaped
General purpose Y-Shaped heat shrink moulded parts. These heat shrink boots provide strain relief and protection on cable harnesses.
Features and Benefits
• Y-Shape transition
• Good resistance to aggressive chemicals at high temperature
• Manufactured from fluid resistant elastomer
• Available with 2, 3 or 4 branches
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityType
Y Joint
Inside Diameter Primary
13.2mm
Inside Diameter (Primary)
13.2mm
Inside Diameter Secondary
6.6mm
Inside Diameter (Secondary)
6.6mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
2
Shrink Temperature
+135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
6.1mm
Shrunk Diameter (Primary)
6.1mm
Shrunk Diameter Secondary
3.3mm
Shrunk Diameter (Secondary)
3.3mm
Distrelec Product Id
30399856
Country of Origin
Mexico
Product details
"Y" Shaped
General purpose Y-Shaped heat shrink moulded parts. These heat shrink boots provide strain relief and protection on cable harnesses.
Features and Benefits
• Y-Shape transition
• Good resistance to aggressive chemicals at high temperature
• Manufactured from fluid resistant elastomer
• Available with 2, 3 or 4 branches