TE Connectivity Y Joint Black, Fluid Resistant Elastomer, 38.6mm

RS Stock No.: 218-1454Brand: TE ConnectivityManufacturers Part No.: 382A034-25-0
brand-logo
View all in Heat Shrink Boots

Technical documents

Specifications

Type

Y Joint

Inside Diameter Primary

38.6mm

Inside Diameter (Primary)

38.6mm

Inside Diameter Secondary

26.9mm

Inside Diameter (Secondary)

26.9mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

2

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

18mm

Shrunk Diameter (Primary)

18mm

Shrunk Diameter Secondary

12.4mm

Shrunk Diameter (Secondary)

12.4mm

Product details

"Y" Shaped

General purpose Y-Shaped heat shrink moulded parts. These heat shrink boots provide strain relief and protection on cable harnesses.

Features and Benefits

• Y-Shape transition
• Good resistance to aggressive chemicals at high temperature
• Manufactured from fluid resistant elastomer
• Available with 2, 3 or 4 branches

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Y Joint Black, Fluid Resistant Elastomer, 38.6mm

P.O.A.

TE Connectivity Y Joint Black, Fluid Resistant Elastomer, 38.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Type

Y Joint

Inside Diameter Primary

38.6mm

Inside Diameter (Primary)

38.6mm

Inside Diameter Secondary

26.9mm

Inside Diameter (Secondary)

26.9mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

2

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

18mm

Shrunk Diameter (Primary)

18mm

Shrunk Diameter Secondary

12.4mm

Shrunk Diameter (Secondary)

12.4mm

Product details

"Y" Shaped

General purpose Y-Shaped heat shrink moulded parts. These heat shrink boots provide strain relief and protection on cable harnesses.

Features and Benefits

• Y-Shape transition
• Good resistance to aggressive chemicals at high temperature
• Manufactured from fluid resistant elastomer
• Available with 2, 3 or 4 branches