Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Series
IM
Maximum Switching Power DC
60 W
Length
10mm
Latching
No
Depth
6mm
Height
5.65mm
Dimensions
10 x 6 x 5.65mm
Terminal Type
Through Hole
Application
Signal
Number of Poles
2
Switching Current
2A
Coil Power
140mW
Maximum Switching Power AC
62.5VA
Coil Resistance
2880Ω
Operating Temperature Range
-40 → +85°C
Features
Bifurcated Contacts, Low Coil Power Consumption
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Product details
Telecom-Signal Relays IM Series
The TE DPDT telecom SMT relay is a surface mount Double pole double throw relay that is suitable for a range of uses in telecommunications, optical network terminals, modems, office and business equipment, and consumer electronics. Each TE DPDT telecom SMT relay offers great performance and small board footprint due to its slimline and low profile 10 x 6 x 5.65mm relay.
Gull wing SMT Legs.
Bifurcated contacts, gold plated.
Hermetically sealed (RT V), IP67.
High mechanical shock resistance up to 300G functional, 500G survival
INsulation resistance at 500 V dc > 109Ω.
High surge capability - Meets Telcordia TR-NWT-001089 (2/10μs) & EC 60950 (10/700μs).
Approvals
UL
P.O.A.
Production pack (Reel)
15
P.O.A.
Stock information temporarily unavailable.
Production pack (Reel)
15
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Series
IM
Maximum Switching Power DC
60 W
Length
10mm
Latching
No
Depth
6mm
Height
5.65mm
Dimensions
10 x 6 x 5.65mm
Terminal Type
Through Hole
Application
Signal
Number of Poles
2
Switching Current
2A
Coil Power
140mW
Maximum Switching Power AC
62.5VA
Coil Resistance
2880Ω
Operating Temperature Range
-40 → +85°C
Features
Bifurcated Contacts, Low Coil Power Consumption
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Product details
Telecom-Signal Relays IM Series
The TE DPDT telecom SMT relay is a surface mount Double pole double throw relay that is suitable for a range of uses in telecommunications, optical network terminals, modems, office and business equipment, and consumer electronics. Each TE DPDT telecom SMT relay offers great performance and small board footprint due to its slimline and low profile 10 x 6 x 5.65mm relay.
Gull wing SMT Legs.
Bifurcated contacts, gold plated.
Hermetically sealed (RT V), IP67.
High mechanical shock resistance up to 300G functional, 500G survival
INsulation resistance at 500 V dc > 109Ω.
High surge capability - Meets Telcordia TR-NWT-001089 (2/10μs) & EC 60950 (10/700μs).
Approvals
UL
