TE Connectivity Kilovac Kilovac LEV200 Contactor, 24 V dc Coil, 1-Pole, 500 A, Normally Open

RS Stock No.: 240-8969Brand: TE ConnectivityManufacturers Part No.: 4-1618388-6Distrelec Article No.: 30222459
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

24 V dc

Number of Poles

1

Contact Current Rating

500 A

Range

KILOVAC

Series

KILOVAC LEV200

Normal State Configuration

Normally Open

Distrelec Product Id

30222459

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Kilovac Kilovac LEV200 Contactor, 24 V dc Coil, 1-Pole, 500 A, Normally Open

P.O.A.

TE Connectivity Kilovac Kilovac LEV200 Contactor, 24 V dc Coil, 1-Pole, 500 A, Normally Open
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24 V dc

Number of Poles

1

Contact Current Rating

500 A

Range

KILOVAC

Series

KILOVAC LEV200

Normal State Configuration

Normally Open

Distrelec Product Id

30222459

Country of Origin

China