Technical documents
Specifications
Brand
TE ConnectivityPotentiometer Type
Rotary
Maximum Resistance
220kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
2W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
Pin
Shaft Length
25.4mm
Shaft Diameter
6.35 mm
Tolerance
±10%
Actuator Type
Round Shaft
Series
M
Product details
TE Connectivity 21mm M series, cermet potentiometer
TE Connectivity brings you a range of premium quality cermet potentiometers. These potentiometers are panel sealed to 'military standard' and contain an element of cermet. This boasts superior reliability and excellent quality. They have a mechanical rotation of 270° and are designed to be PCB mounted. The cermet element means this potentiometer has brilliant electrical and thermal stability, low noise and reliability.
Supplied with
metal lock washer and nut
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityPotentiometer Type
Rotary
Maximum Resistance
220kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
2W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
Pin
Shaft Length
25.4mm
Shaft Diameter
6.35 mm
Tolerance
±10%
Actuator Type
Round Shaft
Series
M
Product details
TE Connectivity 21mm M series, cermet potentiometer
TE Connectivity brings you a range of premium quality cermet potentiometers. These potentiometers are panel sealed to 'military standard' and contain an element of cermet. This boasts superior reliability and excellent quality. They have a mechanical rotation of 270° and are designed to be PCB mounted. The cermet element means this potentiometer has brilliant electrical and thermal stability, low noise and reliability.
Supplied with
metal lock washer and nut