Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Female RJ45 Connector, Panel Mount

RS Stock No.: 364-6441Brand: TE ConnectivityManufacturers Part No.: 406372-2
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Gender

Female

Mounting Type

Panel Mount

Number of Ports

1

Number Of Ways

8

Connector Type

RJ45

Shield Type

Unshielded

Orientation

Straight

Length

22.86mm

Depth

30.86mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Female RJ45 Connector, Panel Mount

P.O.A.

TE Connectivity Female RJ45 Connector, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Gender

Female

Mounting Type

Panel Mount

Number of Ports

1

Number Of Ways

8

Connector Type

RJ45

Shield Type

Unshielded

Orientation

Straight

Length

22.86mm

Depth

30.86mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

You may be interested in