TE Connectivity SMB Series, Plug Through Hole SMB Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 821-8997Brand: TE ConnectivityManufacturers Part No.: 413990-3
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Series

SMB

Contact Material

Brass

Contact Plating

Gold over Nickel

Mating Type

Quick Connect

Series Number

413990

Product details

TE Connectivity 50 OHM SMB RF Coaxial PCB Mount Mil-Type Jack Connectors

A range of 50 OHM SMB RF coaxial PCB mount Mil-Type jack connectors with a variety of plating options.
Stock number 713-1123 has a gold as per MIL-G-45204 over nickel plated body and contact.
Stock number 713-1114 has a nickel over copper plated body and gold as per MIL-G-45204 over nickel plated contact.
Stcok number 821-8997 has a gold as per MIL-G-45204 .000050 min thick over nickel plated body and contact.

TE Connectivity - SMB

Stock information temporarily unavailable.

P.O.A.

TE Connectivity SMB Series, Plug Through Hole SMB Connector, 50Ω, Solder Termination, Straight Body

P.O.A.

TE Connectivity SMB Series, Plug Through Hole SMB Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Series

SMB

Contact Material

Brass

Contact Plating

Gold over Nickel

Mating Type

Quick Connect

Series Number

413990

Product details

TE Connectivity 50 OHM SMB RF Coaxial PCB Mount Mil-Type Jack Connectors

A range of 50 OHM SMB RF coaxial PCB mount Mil-Type jack connectors with a variety of plating options.
Stock number 713-1123 has a gold as per MIL-G-45204 over nickel plated body and contact.
Stock number 713-1114 has a nickel over copper plated body and gold as per MIL-G-45204 over nickel plated contact.
Stcok number 821-8997 has a gold as per MIL-G-45204 .000050 min thick over nickel plated body and contact.

TE Connectivity - SMB