100Ω, Through Hole Trimmer Potentiometer 0.2W Top Adjust TE Connectivity, 416

RS Stock No.: 168-0204Brand: TE ConnectivityManufacturers Part No.: 416MA101P
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Maximum Resistance

100Ω

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.2W

Series

416

Termination Style

Pin

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

6.8mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Product details

Cermet Type 416 (5 x 2.5mm) Top Adjust

Cross slot adjustment
Horizontal Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction

P.O.A.

100Ω, Through Hole Trimmer Potentiometer 0.2W Top Adjust TE Connectivity, 416

P.O.A.

100Ω, Through Hole Trimmer Potentiometer 0.2W Top Adjust TE Connectivity, 416

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Resistance

100Ω

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.2W

Series

416

Termination Style

Pin

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

6.8mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Product details

Cermet Type 416 (5 x 2.5mm) Top Adjust

Cross slot adjustment
Horizontal Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction