TE Connectivity Black 2 mm² Hook Up Wire, 14 AWG, 19/27, 100m, Polyalkene Insulation, 44A0111-14-0

RS Stock No.: 789-3663Brand: TE ConnectivityManufacturers Part No.: 44A0111-14-0Distrelec Article No.: 30402243
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

2 mm²

Sheath Colour

Black

American Wire Gauge

14 AWG

Cable Shape

Single Core

Core Strands

19/27

Length

100m

Insulation material

Polyalkene

Voltage Rating

600 V

Outer Diameter

2.26mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Conductor Material

Tinned Copper

Cable Type

Harsh Environment

Standards Met

RoHS Compliant

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Shield Type

Tinned Copper Braid

Insulation Wall Thickness

0.08mm

Size of Strands

27 AWG

Resistant To

Radiation

Number of Strands

19

Product details

Type 44®

Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Features & Benefits

Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating

Applications

Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries

Standards

Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Black 2 mm² Hook Up Wire, 14 AWG, 19/27, 100m, Polyalkene Insulation, 44A0111-14-0

P.O.A.

TE Connectivity Black 2 mm² Hook Up Wire, 14 AWG, 19/27, 100m, Polyalkene Insulation, 44A0111-14-0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

2 mm²

Sheath Colour

Black

American Wire Gauge

14 AWG

Cable Shape

Single Core

Core Strands

19/27

Length

100m

Insulation material

Polyalkene

Voltage Rating

600 V

Outer Diameter

2.26mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Conductor Material

Tinned Copper

Cable Type

Harsh Environment

Standards Met

RoHS Compliant

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Shield Type

Tinned Copper Braid

Insulation Wall Thickness

0.08mm

Size of Strands

27 AWG

Resistant To

Radiation

Number of Strands

19

Product details

Type 44®

Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Features & Benefits

Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating

Applications

Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries

Standards

Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)