Technical documents
Specifications
Brand
TE ConnectivityCross Sectional Area
0.96 mm²
Sheath Colour
Blue
American Wire Gauge
18 AWG
Cable Shape
Single Core
Core Strands
19/30
Length
100m
Insulation material
Polyalkene
Voltage Rating
600 V
Outer Diameter
1.65mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Conductor Material
Tinned Copper
Fire Behaviour
Flame Retardant, Low Smoke Density, Self-extinguishing
Shield Type
Unshielded
Size of Strands
30 AWG
Resistant To
Chemicals, Electric Arc Tracking, Flame, Fluids
Number of Strands
19
Country of Origin
United Kingdom
Product details
Type 44®
Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.
Features & Benefits
Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating
Applications
Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries
Standards
Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityCross Sectional Area
0.96 mm²
Sheath Colour
Blue
American Wire Gauge
18 AWG
Cable Shape
Single Core
Core Strands
19/30
Length
100m
Insulation material
Polyalkene
Voltage Rating
600 V
Outer Diameter
1.65mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Conductor Material
Tinned Copper
Fire Behaviour
Flame Retardant, Low Smoke Density, Self-extinguishing
Shield Type
Unshielded
Size of Strands
30 AWG
Resistant To
Chemicals, Electric Arc Tracking, Flame, Fluids
Number of Strands
19
Country of Origin
United Kingdom
Product details
Type 44®
Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.
Features & Benefits
Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating
Applications
Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries
Standards
Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)