TE Connectivity White 0.6 mm² Harsh Environment Wire, 20 AWG, 19/32, 100m, Polyalkene Insulation, 44A0111-20-9

RS Stock No.: 229-1466Brand: TE ConnectivityManufacturers Part No.: 44A0111-20-9Distrelec Article No.: 30399863
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

0.6 mm²

Sheath Colour

White

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

19/32

Length

100m

Insulation material

Polyalkene

Outer Diameter

1.4mm

Voltage Rating

600 V

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Shield Type

Unshielded

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Size of Strands

32 AWG

Distrelec Product Id

30399863

Country of Origin

United Kingdom

Product details

Type 44®

Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Features & Benefits

Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating

Applications

Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries

Standards

Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)

Stock information temporarily unavailable.

P.O.A.

TE Connectivity White 0.6 mm² Harsh Environment Wire, 20 AWG, 19/32, 100m, Polyalkene Insulation, 44A0111-20-9

P.O.A.

TE Connectivity White 0.6 mm² Harsh Environment Wire, 20 AWG, 19/32, 100m, Polyalkene Insulation, 44A0111-20-9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Cross Sectional Area

0.6 mm²

Sheath Colour

White

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

19/32

Length

100m

Insulation material

Polyalkene

Outer Diameter

1.4mm

Voltage Rating

600 V

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Shield Type

Unshielded

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Size of Strands

32 AWG

Distrelec Product Id

30399863

Country of Origin

United Kingdom

Product details

Type 44®

Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Features & Benefits

Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating

Applications

Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries

Standards

Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)