TE Connectivity Black 0.15 mm² Hook Up Wire, 26 AWG, 19/38, 100m, Polyalkene Insulation, 44A0111-26-0

RS Stock No.: 789-3682Brand: TE ConnectivityManufacturers Part No.: 44A0111-26-0
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

0.15 mm²

Sheath Colour

Black

American Wire Gauge

26 AWG

Cable Shape

Single Core

Core Strands

19/38

Length

100m

Insulation material

Polyalkene

Outer Diameter

0.86mm

Voltage Rating

600 V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Conductor Material

Tinned Copper

Standards Met

RoHS Compliant

Cable Type

Harsh Environment

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Insulation Wall Thickness

0.08mm

Shield Type

Tinned Copper Braid

Resistant To

Radiation

Number of Strands

19

Size of Strands

38 AWG

Product details

Type 44®

Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Features & Benefits

Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating

Applications

Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries

Standards

Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Black 0.15 mm² Hook Up Wire, 26 AWG, 19/38, 100m, Polyalkene Insulation, 44A0111-26-0

P.O.A.

TE Connectivity Black 0.15 mm² Hook Up Wire, 26 AWG, 19/38, 100m, Polyalkene Insulation, 44A0111-26-0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

0.15 mm²

Sheath Colour

Black

American Wire Gauge

26 AWG

Cable Shape

Single Core

Core Strands

19/38

Length

100m

Insulation material

Polyalkene

Outer Diameter

0.86mm

Voltage Rating

600 V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Conductor Material

Tinned Copper

Standards Met

RoHS Compliant

Cable Type

Harsh Environment

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Insulation Wall Thickness

0.08mm

Shield Type

Tinned Copper Braid

Resistant To

Radiation

Number of Strands

19

Size of Strands

38 AWG

Product details

Type 44®

Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Features & Benefits

Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating

Applications

Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries

Standards

Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)