TE Connectivity SPEC44 Series Data Cable, 1 Pairs, 2 Cores, 0.38 mm², Screened, 22 AWG, 100m, Screened Shield, Type 44

Technical documents
Specifications
Brand
TE ConnectivityNumber of Pairs
1
Cross Sectional Area
0.38 mm²
Number of Cores
2
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
S/UTP
Sheath Colour
White
Cable Type
Type 44
Outer Diameter
3.35mm
Outer Sheath Material
PVDF
Cable Shape
Twisted Pair
Voltage Rating
600 V
Series
SPEC44
Core Strands
19/0.16 mm
Shielded/Unshielded
Shielded
Fire Behaviour
Flame Retardant, Low Smoke Density, Self-extinguishing
Country of Origin
United Kingdom
Product details
Type 44®
Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.
Features & Benefits
Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating
Applications
Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries
Standards
Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityNumber of Pairs
1
Cross Sectional Area
0.38 mm²
Number of Cores
2
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
S/UTP
Sheath Colour
White
Cable Type
Type 44
Outer Diameter
3.35mm
Outer Sheath Material
PVDF
Cable Shape
Twisted Pair
Voltage Rating
600 V
Series
SPEC44
Core Strands
19/0.16 mm
Shielded/Unshielded
Shielded
Fire Behaviour
Flame Retardant, Low Smoke Density, Self-extinguishing
Country of Origin
United Kingdom
Product details
Type 44®
Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.
Features & Benefits
Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating
Applications
Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries
Standards
Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)