TE Connectivity Branching Black, Fluid Resistant Elastomer, 13.2mm

RS Stock No.: 265-9531Brand: TE ConnectivityManufacturers Part No.: 462A011-25-0
brand-logo
View all in Heat Shrink Boots

Technical documents

Specifications

Type

Branching

Inside Diameter Primary

13.2mm

Inside Diameter Secondary

6.6mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

3

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

6.6mm

Shrunk Diameter Secondary

3.6mm

Country of Origin

Mexico

Product details

"Y" Shaped

General purpose Y-Shaped heat shrink moulded parts. These heat shrink boots provide strain relief and protection on cable harnesses.

Features and Benefits

• Y-Shape transition
• Good resistance to aggressive chemicals at high temperature
• Manufactured from fluid resistant elastomer
• Available with 2, 3 or 4 branches

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Branching Black, Fluid Resistant Elastomer, 13.2mm

P.O.A.

TE Connectivity Branching Black, Fluid Resistant Elastomer, 13.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Type

Branching

Inside Diameter Primary

13.2mm

Inside Diameter Secondary

6.6mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

3

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

6.6mm

Shrunk Diameter Secondary

3.6mm

Country of Origin

Mexico

Product details

"Y" Shaped

General purpose Y-Shaped heat shrink moulded parts. These heat shrink boots provide strain relief and protection on cable harnesses.

Features and Benefits

• Y-Shape transition
• Good resistance to aggressive chemicals at high temperature
• Manufactured from fluid resistant elastomer
• Available with 2, 3 or 4 branches