Technical documents
Specifications
Brand
TE ConnectivityType
Branching
Inside Diameter Primary
26.9mm
Inside Diameter (Primary)
26.9mm
Inside Diameter Secondary
13.2mm
Inside Diameter (Secondary)
13.2mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
3
Shrink Temperature
+135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
13.2mm
Shrunk Diameter (Primary)
13.2mm
Shrunk Diameter Secondary
6.9mm
Shrunk Diameter (Secondary)
6.9mm
Country of Origin
Mexico
Product details
"Y" Shaped
General purpose Y-Shaped heat shrink moulded parts. These heat shrink boots provide strain relief and protection on cable harnesses.
Features and Benefits
• Y-Shape transition
• Good resistance to aggressive chemicals at high temperature
• Manufactured from fluid resistant elastomer
• Available with 2, 3 or 4 branches
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityType
Branching
Inside Diameter Primary
26.9mm
Inside Diameter (Primary)
26.9mm
Inside Diameter Secondary
13.2mm
Inside Diameter (Secondary)
13.2mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
3
Shrink Temperature
+135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
13.2mm
Shrunk Diameter (Primary)
13.2mm
Shrunk Diameter Secondary
6.9mm
Shrunk Diameter (Secondary)
6.9mm
Country of Origin
Mexico
Product details
"Y" Shaped
General purpose Y-Shaped heat shrink moulded parts. These heat shrink boots provide strain relief and protection on cable harnesses.
Features and Benefits
• Y-Shape transition
• Good resistance to aggressive chemicals at high temperature
• Manufactured from fluid resistant elastomer
• Available with 2, 3 or 4 branches