TE Connectivity Branching Black, Fluid Resistant Elastomer, 38.6mm

RS Stock No.: 265-9575Brand: TE ConnectivityManufacturers Part No.: 462A034-25-0
brand-logo
View all in Heat Shrink Boots

Technical documents

Specifications

Type

Branching

Inside Diameter Primary

38.6mm

Inside Diameter Secondary

19.3mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

3

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

18.8mm

Shrunk Diameter Secondary

9.7mm

Product details

"Y" Shaped

General purpose Y-Shaped heat shrink moulded parts. These heat shrink boots provide strain relief and protection on cable harnesses.

Features and Benefits

• Y-Shape transition
• Good resistance to aggressive chemicals at high temperature
• Manufactured from fluid resistant elastomer
• Available with 2, 3 or 4 branches

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Branching Black, Fluid Resistant Elastomer, 38.6mm

P.O.A.

TE Connectivity Branching Black, Fluid Resistant Elastomer, 38.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Type

Branching

Inside Diameter Primary

38.6mm

Inside Diameter Secondary

19.3mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

3

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

18.8mm

Shrunk Diameter Secondary

9.7mm

Product details

"Y" Shaped

General purpose Y-Shaped heat shrink moulded parts. These heat shrink boots provide strain relief and protection on cable harnesses.

Features and Benefits

• Y-Shape transition
• Good resistance to aggressive chemicals at high temperature
• Manufactured from fluid resistant elastomer
• Available with 2, 3 or 4 branches