Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Pitch
2.54mm
Mounting Type
Cable Mount
Gender
Receptacle
Voltage Rating
300 V ac
Series
487526
Series Number
487526
Number Of Rows
1
Maximum Operating Temperature
+105°C
Housing Material
Thermoplastic
Minimum Operating Temperature
-65°C
Stock information temporarily unavailable.
P.O.A.
Each (In a Box of 95) (ex VAT)
TE Connectivity, 487526, 487526 2.54mm Pitch 4 Way Receptacle FPC Connector
95
P.O.A.
Each (In a Box of 95) (ex VAT)
TE Connectivity, 487526, 487526 2.54mm Pitch 4 Way Receptacle FPC Connector
Stock information temporarily unavailable.
95
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Pitch
2.54mm
Mounting Type
Cable Mount
Gender
Receptacle
Voltage Rating
300 V ac
Series
487526
Series Number
487526
Number Of Rows
1
Maximum Operating Temperature
+105°C
Housing Material
Thermoplastic
Minimum Operating Temperature
-65°C