TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.54mm Pitch, 1 Row(s),

RS Stock No.: 720-0812Brand: TE ConnectivityManufacturers Part No.: 5-102203-1
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

AMPMODU Mod II

Pitch

2.54mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Product details

TE Connectivity AMPMODU Mod II Standard Profile 2.54mm Single Row Shrouded Headers

AMPMODU Mod II 2.54mm standard profile shrouded headers with black thermoplastic 94V-0 flame retardant housings, 0.64mm square posts and PCB stand offs. These AMPMODU Mod II 2.54mm shrouded headers are available with a right angle or vertical mount orientation and a variety of contact plating options.

2.54mm TE Connectivity AMPMODU Mod II Interconnect System

The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems

Stock information temporarily unavailable.

P.O.A.

TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.54mm Pitch, 1 Row(s),
Select packaging type

P.O.A.

TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.54mm Pitch, 1 Row(s),
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

AMPMODU Mod II

Pitch

2.54mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Product details

TE Connectivity AMPMODU Mod II Standard Profile 2.54mm Single Row Shrouded Headers

AMPMODU Mod II 2.54mm standard profile shrouded headers with black thermoplastic 94V-0 flame retardant housings, 0.64mm square posts and PCB stand offs. These AMPMODU Mod II 2.54mm shrouded headers are available with a right angle or vertical mount orientation and a variety of contact plating options.

2.54mm TE Connectivity AMPMODU Mod II Interconnect System

The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems