Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Pitch
2.54mm
Gender
Receptacle
Series
AMPMODU
Body Orientation
Straight
Country of Origin
Mexico
P.O.A.
AMPMODU Receptacle Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
1
P.O.A.
AMPMODU Receptacle Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Pitch
2.54mm
Gender
Receptacle
Series
AMPMODU
Body Orientation
Straight
Country of Origin
Mexico