TE Connectivity Male RJ45 Modular Plug, Cable Mount, Cat6 Straight 8P8C -Way

RS Stock No.: 909-7848Brand: TE ConnectivityManufacturers Part No.: 5-1375202-3
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Gender

Male

LAN Category

Cat6

Mounting Type

Cable Mount

Number Of Ways

8P8C

Connector Type

RJ45 Modular Plug

Shield Type

Shielded

Orientation

Straight

Length

11.68mm

Width

13.34mm

Depth

7.29mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Palladium Nickel

Country of Origin

United States

Product details

TE Connectivity Cat 6 RJ45 Shielded Modular Plug Assembly

Cat 6 RJ45 shielded modular plug assembly loaded with 8 gold plated contacts with a UL 94V-2 polycarbonate GF housing and a nickel plated brass shielded cover. This Cat 6 modular plug assembly will accept a 24-26 AWG stranded wire with an insulation conductor diameter within 0.89 to 1.09 mm. The sum of diameters for 8 conductors within the cable must not exceed 7.8mm.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Male RJ45 Modular Plug, Cable Mount, Cat6 Straight 8P8C -Way

P.O.A.

TE Connectivity Male RJ45 Modular Plug, Cable Mount, Cat6 Straight 8P8C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Gender

Male

LAN Category

Cat6

Mounting Type

Cable Mount

Number Of Ways

8P8C

Connector Type

RJ45 Modular Plug

Shield Type

Shielded

Orientation

Straight

Length

11.68mm

Width

13.34mm

Depth

7.29mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Palladium Nickel

Country of Origin

United States

Product details

TE Connectivity Cat 6 RJ45 Shielded Modular Plug Assembly

Cat 6 RJ45 shielded modular plug assembly loaded with 8 gold plated contacts with a UL 94V-2 polycarbonate GF housing and a nickel plated brass shielded cover. This Cat 6 modular plug assembly will accept a 24-26 AWG stranded wire with an insulation conductor diameter within 0.89 to 1.09 mm. The sum of diameters for 8 conductors within the cable must not exceed 7.8mm.

You may be interested in