TE Connectivity Kilovac Contactor, 48 V dc Coil, 500 A, NO, 48 V dc

RS Stock No.: 428-505Brand: TE ConnectivityManufacturers Part No.: 5-1618388-8
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

48 V dc

Contact Voltage Rating

48 V dc

Contact Current Rating

500 A

Series

Kilovac

Function

Changeover Contactor

Normal State Configuration

NO

Auxiliary Contact Configuration

1NO

Number Of Auxiliary Contacts

1

Terminal Type

Wire

Load Current

500A

Pole and Throw Configuration

SPST-NO

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Kilovac Contactor, 48 V dc Coil, 500 A, NO, 48 V dc

P.O.A.

TE Connectivity Kilovac Contactor, 48 V dc Coil, 500 A, NO, 48 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

48 V dc

Contact Voltage Rating

48 V dc

Contact Current Rating

500 A

Series

Kilovac

Function

Changeover Contactor

Normal State Configuration

NO

Auxiliary Contact Configuration

1NO

Number Of Auxiliary Contacts

1

Terminal Type

Wire

Load Current

500A

Pole and Throw Configuration

SPST-NO

Country of Origin

China