TE Connectivity Greenpar Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 512-1174Brand: TE ConnectivityManufacturers Part No.: 5-1634523-1Distrelec Article No.: 30012016
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Series

Greenpar

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel over Copper

Product details

TE Connectivity 50 Ohm ZDC/BNC RF Coaxial Bulkhead Socket Connector

This TE BNC connector is a front mount bulkhead socket connector with a 50 Ω. With a body plating made from nickel and the male contact made from brass, these BNC connectors are made for brilliant quality. They will terminate to popular RG coax cables using a 4GHz frequency. This BNC connector is a female gender.

Applications:

• Instrumentation
• Medical Equipment
• Industrial processes and controls
• Transportation
• CCTV Monitoring

Features and Benefits:

• Brilliant build quality with a Nickel body.
• 50 Ω impedance
• Insulation material: Delrin (Polyoxymethlene)
• Operating at 4GHz frequency range
• Panel mount with a solder tag
• Female gender
• Phosphor Bronze contact material

TE Connectivity BNC RF Coaxial Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Greenpar Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

P.O.A.

TE Connectivity Greenpar Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Series

Greenpar

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel over Copper

Product details

TE Connectivity 50 Ohm ZDC/BNC RF Coaxial Bulkhead Socket Connector

This TE BNC connector is a front mount bulkhead socket connector with a 50 Ω. With a body plating made from nickel and the male contact made from brass, these BNC connectors are made for brilliant quality. They will terminate to popular RG coax cables using a 4GHz frequency. This BNC connector is a female gender.

Applications:

• Instrumentation
• Medical Equipment
• Industrial processes and controls
• Transportation
• CCTV Monitoring

Features and Benefits:

• Brilliant build quality with a Nickel body.
• 50 Ω impedance
• Insulation material: Delrin (Polyoxymethlene)
• Operating at 4GHz frequency range
• Panel mount with a solder tag
• Female gender
• Phosphor Bronze contact material

TE Connectivity BNC RF Coaxial Connectors