Technical documents
Specifications
Brand
TE ConnectivityAdapter Type
BNC Jack to BNC Jack
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Gold
Length
32.6mm
Body Plating
Nickel
Contact Material
Phosphor Bronze
Country of Origin
Taiwan, Province Of China
Product details
BNC Adaptors
TE Connectivity BNC RF Coaxial Connectors
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
1
P.O.A.
TE Connectivity Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityAdapter Type
BNC Jack to BNC Jack
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Gold
Length
32.6mm
Body Plating
Nickel
Contact Material
Phosphor Bronze
Country of Origin
Taiwan, Province Of China
Product details