TE Connectivity, Plug Cable Mount TNC Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 745-5472Brand: TE ConnectivityManufacturers Part No.: 5-1814800-3
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Gender

Male

Coaxial Connector Type

TNC Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58C

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Product details

Straight Plug

Nickel-plated threaded coupling TNC connectors for 50Ω and 75Ω applications.Crimp terminations to RF cables using standard tooling for fast and efficient assembly.

TE Connectivity - Nickel Plated ZDC TNC

The TE Connectivity ZDC RoHS compliant coaxial connector series offers high quality cost-effective solutions for commercial applications by the use of precision die-cast components and thermoplastic dielectrics. The connector interface is fully compatible with the requirements of MIL-C-39012 and MIL STD348A, and therefore fully intermateable with products manufactured to these specifications. Available in a range of cable mounted plugs, bulkhead and PCB sockets, the TE Connectivity ZDC TNC range offers a comprehensive choice of solutions for cost demanding applications. The crimp connectors utilise standard hexagonal crimp tools and die-sets avoiding costly retooling.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Plug Cable Mount TNC Connector, 50Ω, Crimp Termination, Straight Body
Select packaging type

P.O.A.

TE Connectivity, Plug Cable Mount TNC Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Male

Coaxial Connector Type

TNC Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58C

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Product details

Straight Plug

Nickel-plated threaded coupling TNC connectors for 50Ω and 75Ω applications.Crimp terminations to RF cables using standard tooling for fast and efficient assembly.

TE Connectivity - Nickel Plated ZDC TNC

The TE Connectivity ZDC RoHS compliant coaxial connector series offers high quality cost-effective solutions for commercial applications by the use of precision die-cast components and thermoplastic dielectrics. The connector interface is fully compatible with the requirements of MIL-C-39012 and MIL STD348A, and therefore fully intermateable with products manufactured to these specifications. Available in a range of cable mounted plugs, bulkhead and PCB sockets, the TE Connectivity ZDC TNC range offers a comprehensive choice of solutions for cost demanding applications. The crimp connectors utilise standard hexagonal crimp tools and die-sets avoiding costly retooling.