Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Male Telephone Connector, SDL Crimp Termination

RS Stock No.: 165-0966Brand: TE ConnectivityManufacturers Part No.: 5-520424-1
brand-logo
View all in Telecom Connectors

Technical documents

Specifications

Connector Type

Shielded Data Link

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Housing Material

PC

Colour

Grey

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Series

SDL

Product details

TE Connectivity 50 Series Round Cable SDL Plug Connectors

The SDL (Shielded Data Link) connector meets industry's demand for a cost effective shielded connector. This connector provides EMI/RFI protection for a wide range of applications from critical medical systems to point-of-sale equipment, including computers, computer peripherals, video games and process control equipment.
These 50 series round cable SDL IDC plug connectors are for use with round shielded 7 stranded cable and are pre-loaded with IDC contacts on a 1.27mm centreline. The housing design of these SDL IDC plug connectors features locking latches, positve polarization, a primary strain relief that is applied to the cable foil or shield and a secondary strain relief for the main cable conductors. The top and bottom shielding shells and ferrules for these SDL IDC plug connectors must be purchased separately.
Stock number 717-4414 is a 4 way SDL plug for use with 24 AWG wire
Stock number 820-8221 is a 4 way SDL plug for use with 28-26 AWG wire
Stock number 820-8176 is an 8 way SDL plug for use with 24 AWG wire
The 4 way SDL plugs use top shield (stock number 717-4423), bottom shield (stock number 717-4426) and ferrule (stock number 717-4432)

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Male Telephone Connector, SDL Crimp Termination

P.O.A.

TE Connectivity Male Telephone Connector, SDL Crimp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector Type

Shielded Data Link

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Housing Material

PC

Colour

Grey

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Series

SDL

Product details

TE Connectivity 50 Series Round Cable SDL Plug Connectors

The SDL (Shielded Data Link) connector meets industry's demand for a cost effective shielded connector. This connector provides EMI/RFI protection for a wide range of applications from critical medical systems to point-of-sale equipment, including computers, computer peripherals, video games and process control equipment.
These 50 series round cable SDL IDC plug connectors are for use with round shielded 7 stranded cable and are pre-loaded with IDC contacts on a 1.27mm centreline. The housing design of these SDL IDC plug connectors features locking latches, positve polarization, a primary strain relief that is applied to the cable foil or shield and a secondary strain relief for the main cable conductors. The top and bottom shielding shells and ferrules for these SDL IDC plug connectors must be purchased separately.
Stock number 717-4414 is a 4 way SDL plug for use with 24 AWG wire
Stock number 820-8221 is a 4 way SDL plug for use with 28-26 AWG wire
Stock number 820-8176 is an 8 way SDL plug for use with 24 AWG wire
The 4 way SDL plugs use top shield (stock number 717-4423), bottom shield (stock number 717-4426) and ferrule (stock number 717-4432)