TE Connectivity Toggle Switch, Panel Mount, Latching, DPDT, Through Hole Terminal

RS Stock No.: 745-5555Brand: TE ConnectivityManufacturers Part No.: 5-6437630-9
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Contact Configuration

DPDT

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V

Mounting Type

Panel Mount

Terminal Type

Through Hole

Panel Cut Out Diameter

6.2mm

Actuator Length

22.5mm

Actuator Material

Chromium Plated Brass

Contact Resistance

10mΩ

Panel Cut Out Size

6.2mm

Contact Material

Gold Plated Brass Alloy

Operating Temperature Range

-20 → +70°C

Maximum Operating Temperature

+70°C

Mechanical Life

50000Cycles

Minimum Operating Temperature

-20°C

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Toggle Switch, Panel Mount, Latching, DPDT, Through Hole Terminal

P.O.A.

TE Connectivity Toggle Switch, Panel Mount, Latching, DPDT, Through Hole Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

DPDT

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V

Mounting Type

Panel Mount

Terminal Type

Through Hole

Panel Cut Out Diameter

6.2mm

Actuator Length

22.5mm

Actuator Material

Chromium Plated Brass

Contact Resistance

10mΩ

Panel Cut Out Size

6.2mm

Contact Material

Gold Plated Brass Alloy

Operating Temperature Range

-20 → +70°C

Maximum Operating Temperature

+70°C

Mechanical Life

50000Cycles

Minimum Operating Temperature

-20°C