TE Connectivity Amplimite HD-20 37 Way Panel Mount D-sub Connector Plug

RS Stock No.: 489-2471PBrand: TE ConnectivityManufacturers Part No.: 5-747916-2
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Current Rating

3A

Housing Material

Steel

Voltage Rating

250.0 V

Length

69.4mm

Width

12.5mm

Depth

15.4mm

Series

AMPLIMITE HD-20

Dimensions

69.4 x 12.5 x 15.4mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Product details

AMPLIMITE D-Sub Cable Connector, HD-20 Series, Solder Cup

A D-sub connector is a common type of electrical devise named by their D shaped metal shield feature. When they were introduced, D-subs were among the smallest connectors used on computer systems.

AMPLIMITE HD-20 Solder Cup d-sub cable mount d-sub connectors with tin plated shells and two piece 94V-0 rated black thermoplastic inserts. The shields of these AMPLIMITE HD-20 Solder Cup d-sub cable connectors offer full EMI shielding and ESD insulation and can be post molded or covered with enclosures. The crimped shield terminations enable low impedance and the shield crimp provides strain relief.

These AMPLIMITE HD-20 Solder Cup d-sub cable connectors are pre-loaded with duplex plated solder cup contacts and mate with HDE, HDF, HDP and HD-20 (board mount) series d-sub connectors.
For suitable backshells or cable clamps see stock numbers 680-9301, 719-9747 and 680-9355 typically.

The AMPLIMITE series are designed to be used in communication and data interfaces.
• 65% higher density than HD-20 connectors
• Space saving
• 94V0 black thermoplastic insert
• Tin plated, steel shell

Features and Benefits

• Shell sizes offer wide choice of contact positions - 9, 15, 25, 37 and 50.
• Lower cost, commercial version of the military approved series.
• Tin or zinc plated shells, with or without grounding indents.
• Crimp snap-in contacts allows loading of only the number of contacts being used.
• Available with shielding hardware and shielding enclosure kits.
• Numerous cable clamps and mating hardware options.
• Low cost, high performance, precision formed crimp contacts.

Accessories

• Crimp contacts – 446-787
• Male screw retainers – 450-9208 & 717-4498
• Female screw-locks – 717-4543 & 450-9270
• Locking post assembly – 450-9365
• Spring latch – 450-9321
• Latching block with threaded hole – 450-9371
• Latching block with slot recess – 680-9392

Approvals

UL, cUL, CSA

TE Connectivity AMPLIMITE D-Subminiature Connectors

P.O.A.

TE Connectivity Amplimite HD-20 37 Way Panel Mount D-sub Connector Plug
Select packaging type

P.O.A.

TE Connectivity Amplimite HD-20 37 Way Panel Mount D-sub Connector Plug

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
125 - 495P.O.A.
500 - 2495P.O.A.
2500 - 4995P.O.A.
5000+P.O.A.

Technical documents

Specifications

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Current Rating

3A

Housing Material

Steel

Voltage Rating

250.0 V

Length

69.4mm

Width

12.5mm

Depth

15.4mm

Series

AMPLIMITE HD-20

Dimensions

69.4 x 12.5 x 15.4mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Product details

AMPLIMITE D-Sub Cable Connector, HD-20 Series, Solder Cup

A D-sub connector is a common type of electrical devise named by their D shaped metal shield feature. When they were introduced, D-subs were among the smallest connectors used on computer systems.

AMPLIMITE HD-20 Solder Cup d-sub cable mount d-sub connectors with tin plated shells and two piece 94V-0 rated black thermoplastic inserts. The shields of these AMPLIMITE HD-20 Solder Cup d-sub cable connectors offer full EMI shielding and ESD insulation and can be post molded or covered with enclosures. The crimped shield terminations enable low impedance and the shield crimp provides strain relief.

These AMPLIMITE HD-20 Solder Cup d-sub cable connectors are pre-loaded with duplex plated solder cup contacts and mate with HDE, HDF, HDP and HD-20 (board mount) series d-sub connectors.
For suitable backshells or cable clamps see stock numbers 680-9301, 719-9747 and 680-9355 typically.

The AMPLIMITE series are designed to be used in communication and data interfaces.
• 65% higher density than HD-20 connectors
• Space saving
• 94V0 black thermoplastic insert
• Tin plated, steel shell

Features and Benefits

• Shell sizes offer wide choice of contact positions - 9, 15, 25, 37 and 50.
• Lower cost, commercial version of the military approved series.
• Tin or zinc plated shells, with or without grounding indents.
• Crimp snap-in contacts allows loading of only the number of contacts being used.
• Available with shielding hardware and shielding enclosure kits.
• Numerous cable clamps and mating hardware options.
• Low cost, high performance, precision formed crimp contacts.

Accessories

• Crimp contacts – 446-787
• Male screw retainers – 450-9208 & 717-4498
• Female screw-locks – 717-4543 & 450-9270
• Locking post assembly – 450-9365
• Spring latch – 450-9321
• Latching block with threaded hole – 450-9371
• Latching block with slot recess – 680-9392

Approvals

UL, cUL, CSA

TE Connectivity AMPLIMITE D-Subminiature Connectors