Technical documents
Specifications
Brand
TE ConnectivitySeries
AMPMODU Mod II
Pitch
2.54mm
Number Of Contacts
50
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Connector System
Board to Board, Wire to Board
Termination Method
Solder
Contact Material
Phosphor Bronze
Contact Plating
Tin
Current Rating
3.0A
Tail Pin Length
3.2mm
Mating Pin Length
6.7mm
Product details
Unshrouded Pin Headers
Header pins 0.64mm square
Mate with corresponding receptacle housing and PCB receptacles
May be snapped to desired length if required
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivitySeries
AMPMODU Mod II
Pitch
2.54mm
Number Of Contacts
50
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Connector System
Board to Board, Wire to Board
Termination Method
Solder
Contact Material
Phosphor Bronze
Contact Plating
Tin
Current Rating
3.0A
Tail Pin Length
3.2mm
Mating Pin Length
6.7mm
Product details
Unshrouded Pin Headers
Header pins 0.64mm square
Mate with corresponding receptacle housing and PCB receptacles
May be snapped to desired length if required
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.