TE Connectivity AMP LATCH Series Straight Through Hole PCB Header, 50 Contact(s), 2.54mm Pitch, 2 Row(s)

RS Stock No.: 681-2323Brand: TE ConnectivityManufacturers Part No.: 5-828590-0
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

AMP LATCH

Pitch

2.54mm

Number Of Contacts

50

Number Of Rows

2

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Stock information temporarily unavailable.

P.O.A.

TE Connectivity AMP LATCH Series Straight Through Hole PCB Header, 50 Contact(s), 2.54mm Pitch, 2 Row(s)

P.O.A.

TE Connectivity AMP LATCH Series Straight Through Hole PCB Header, 50 Contact(s), 2.54mm Pitch, 2 Row(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Series

AMP LATCH

Pitch

2.54mm

Number Of Contacts

50

Number Of Rows

2

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass