TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Purple 15 Way 5-968973-1

RS Stock No.: 164-3632Brand: TE ConnectivityManufacturers Part No.: 5-968973-1
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Type

Automotive connector housing

Number Of Contacts

15

Gender

Female

Number Of Rows

3

Series

AMP MCP 2.8

Colour

Purple

Height

28mm

Width

31mm

Depth

23.5mm

Housing Material

Nylon

Contact Plating

Tin

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

TE Connectivity MCP 2.8 Receptacle Housings with Secondary Locking

A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are made from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept a wire size range of 4mm2 FLR max. The various keying options for these MCP 2.8 automotive receptacle housings are shown in the table. For suitable MCP 2.8 tab housings please see stock number 726-9013 typically. Secondary locks are also available, please see stock number 726-9108 typically.

Features and benefits:

• Made from a strong PBT
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance

Applications:

• Automotive
• Industrial

TE Connectivity Multiple Contact Point System (MCP)

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Purple 15 Way 5-968973-1

P.O.A.

TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Purple 15 Way 5-968973-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Automotive connector housing

Number Of Contacts

15

Gender

Female

Number Of Rows

3

Series

AMP MCP 2.8

Colour

Purple

Height

28mm

Width

31mm

Depth

23.5mm

Housing Material

Nylon

Contact Plating

Tin

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

TE Connectivity MCP 2.8 Receptacle Housings with Secondary Locking

A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are made from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept a wire size range of 4mm2 FLR max. The various keying options for these MCP 2.8 automotive receptacle housings are shown in the table. For suitable MCP 2.8 tab housings please see stock number 726-9013 typically. Secondary locks are also available, please see stock number 726-9108 typically.

Features and benefits:

• Made from a strong PBT
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance

Applications:

• Automotive
• Industrial

TE Connectivity Multiple Contact Point System (MCP)