TE Connectivity, 2 PCB Socket, Rated At 5A, 28 → 22 AWG Wire Size

RS Stock No.: 164-2262Brand: TE ConnectivityManufacturers Part No.: 5050462-7
brand-logo
View all in Discrete Sockets

Technical documents

Specifications

Gender

Female

Series

2 Series

Wire Size

28 → 22 AWG

Length

4.52mm

Number Of Rows

1

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Tin

Current Rating

5A

Termination Method

Solder

Housing Material

Beryllium Copper

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 2 PCB Socket, Rated At 5A, 28 → 22 AWG Wire Size

P.O.A.

TE Connectivity, 2 PCB Socket, Rated At 5A, 28 → 22 AWG Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

Series

2 Series

Wire Size

28 → 22 AWG

Length

4.52mm

Number Of Rows

1

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Tin

Current Rating

5A

Termination Method

Solder

Housing Material

Beryllium Copper

Country of Origin

United States