Technical documents
Specifications
Brand
TE ConnectivitySeries
AMP LATCH
Pitch
2.54mm
Number Of Contacts
14
Number Of Rows
2
Body Orientation
Straight
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Current Rating
1A
Voltage Rating
250 V ac
You may be interested in
TE Connectivity AMP-LATCH, 2.54mm Pitch, 14 Way, 2 Row, Straight PCB Header, Through HoleBrand: TE Connectivity
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity AMP LATCH Series Straight PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s)
1
P.O.A.
TE Connectivity AMP LATCH Series Straight PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TE Connectivity AMP-LATCH, 2.54mm Pitch, 14 Way, 2 Row, Straight PCB Header, Through HoleBrand: TE Connectivity
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivitySeries
AMP LATCH
Pitch
2.54mm
Number Of Contacts
14
Number Of Rows
2
Body Orientation
Straight
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Current Rating
1A
Voltage Rating
250 V ac
You may be interested in
TE Connectivity AMP-LATCH, 2.54mm Pitch, 14 Way, 2 Row, Straight PCB Header, Through HoleBrand: TE Connectivity
P.O.A.Each (ex VAT)