TE Connectivity 6 Way SAM, SIM Memory Card Connector With Solder Termination

RS Stock No.: 542-1761Brand: TE ConnectivityManufacturers Part No.: 5145299-1
brand-logo
View all in Memory Card Connectors

Technical documents

Specifications

Card Type

SAM, SIM

Gender

Male

Number Of Contacts

6

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Length

20.0mm

Width

4.05mm

Depth

29.9mm

Dimensions

20 x 4.05 x 29.9mm

Product details

SAM Connector, twist-lock

Accepts GSM 11.11 SIM cards
SMT mounting
Phosphor bronze contacts with duplex gold over nickel-plating on mating area
High temperature thermoplastic housing
Stainless steel locking disk

TE Connectivity Smart Card Connectors

Designed to interface with IC cards according to ISO7816-7813, these connectors have contacts which cover the normal positions of up to 16 connection pads per card.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 6 Way SAM, SIM Memory Card Connector With Solder Termination

P.O.A.

TE Connectivity 6 Way SAM, SIM Memory Card Connector With Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Card Type

SAM, SIM

Gender

Male

Number Of Contacts

6

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Length

20.0mm

Width

4.05mm

Depth

29.9mm

Dimensions

20 x 4.05 x 29.9mm

Product details

SAM Connector, twist-lock

Accepts GSM 11.11 SIM cards
SMT mounting
Phosphor bronze contacts with duplex gold over nickel-plating on mating area
High temperature thermoplastic housing
Stainless steel locking disk

TE Connectivity Smart Card Connectors

Designed to interface with IC cards according to ISO7816-7813, these connectors have contacts which cover the normal positions of up to 16 connection pads per card.

You may be interested in