TE Connectivity, PIDG Insulated Ring Terminal, M3.5 (#6) Stud Size, 0.26mm² to 1.65mm² Wire Size, Red

RS Stock No.: 710-0236Brand: TE ConnectivityManufacturers Part No.: 51863-3
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

3.68mm

Outer Ring Diameter

6.35mm

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M3.5 (#6)

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Thickness

0.79mm

Overall Length

19.86mm

Product details

TE Connectivity PIDG Ring Tongue Wire Crimp Terminals

PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits

• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp

Applications

These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

Approvals

TE Connectivity PIDG Terminals

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, PIDG Insulated Ring Terminal, M3.5 (#6) Stud Size, 0.26mm² to 1.65mm² Wire Size, Red
Select packaging type

P.O.A.

TE Connectivity, PIDG Insulated Ring Terminal, M3.5 (#6) Stud Size, 0.26mm² to 1.65mm² Wire Size, Red
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

3.68mm

Outer Ring Diameter

6.35mm

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M3.5 (#6)

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Thickness

0.79mm

Overall Length

19.86mm

Product details

TE Connectivity PIDG Ring Tongue Wire Crimp Terminals

PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits

• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp

Applications

These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

Approvals

TE Connectivity PIDG Terminals